Molex 43025-1208 technical specifications.
| Color | Black |
| Depth | 24.77mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 18.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 2.9972mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43025-1208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
