Molex 43025-1400-VP technical specifications.
| Depth | 14mm |
| Height | 11.56mm |
| Housing Color | Black |
| Length | 21.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600V |
| Mount | Cable |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43025-1400-VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.