
16-contact, 2-row female receptacle connector with straight orientation and 3mm pitch. Features a black, UL94 V-0 rated insulator, 5A current rating, and 600V AC/DC voltage rating. Designed for cable mounting with crimp termination and a locking mechanism. Operating temperature range of -40°C to 105°C, with UL, CSA, and TUV approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43025-1600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Color | Black |
| Contact Type | Socket |
| Current Rating | 5A |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 24.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Cable |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43025 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| Width | 11.56mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43025-1600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
