The Molex 43025-1808 is a rectangular connector with 18 positions, arranged in 2 rows, and a 3mm pitch. It features a straight orientation and is RoHS compliant. The connector is available in quantities of 1000 and is suitable for crimp termination. It meets the UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43025 |
| Termination | Crimp |
| RoHS | Compliant |