
Molex 43025-2008 technical specifications.
| Contact Type | Socket |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43025 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 43025-2008 to view detailed technical specifications.
No datasheet is available for this part.
