
Low halogen, lead-free female wire terminal for power applications. Features tin-plated bronze contacts with a 5A current rating and 600V voltage rating. Designed for crimp termination of 30-26AWG wire, with straight orientation and tape and reel packaging. Operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43030-0004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | POWER |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female |
| Current Rating | 5A |
| Depth | 2.1mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 1.91mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 43030-0004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
