
The Molex 43030 series connector is a 100-contact rectangular connector suitable for power applications. It features a female contact type with a bronze contact material and tin plating. The connector is rated for 5A and 600V, and is available in a cut tape packaging format with 100 pieces per package. It is suitable for use with wire gauges ranging from 26 to 30 AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43030-0004 (Cut Strip) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | POWER |
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female |
| Current Rating | 5A |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 43030 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 43030-0004 (Cut Strip) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.