
The Molex 43030 series is a general-purpose rectangular connector designed for power applications. It features a female contact with a bronze base plated with tin, suitable for crimp termination. The connector is rated for 600V and 5A, with a maximum wire gauge of 26AWG and a minimum of 30AWG. It is available in tape and reel packaging with 1000 pieces per reel.
Molex 43030-0004 (Mouser Reel) technical specifications.
| Application(s) | POWER |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female |
| Current Rating | 5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 43030 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 43030-0004 (Mouser Reel) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
