
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed with bronze and gold contact material, plated with gold and tin, this component offers a 5A max current rating and 250V DC rated voltage. Operating temperature range is -40°C to 105°C, with a 0.4mm pitch and dimensions of 11.25mm length, 2.54mm depth, and 2.29mm height. Supports wire gauges from 24AWG to 20AWG, is RoHS compliant, low halogen, and lead-free.
Molex 43030-0008 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.54mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 11.25mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Bulk |
| Pitch | 0.4mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43030 |
| Shielding | Unshielded |
| Termination | Crimp |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 43030-0008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
