
Female wire terminal for signal applications, featuring a straight, unshielded design. Constructed with bronze contacts and gold plating, it supports a current rating of 3A and a maximum current rating of 5A. This crimp-style terminal is designed for cable mounting, with a voltage rating of 250V DC. Its dimensions are 11mm in length, 2.1mm in depth, and 1.91mm in height, accommodating wire gauges from 30AWG to 26AWG. Packaged in bulk, this RoHS compliant component is supplied in quantities of 12000.
Molex 43030-0011 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.1mm |
| Gender | Female |
| Height | 1.91mm |
| Length | 11mm |
| Max Current Rating | 5A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43030 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 43030-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
