
Male signal wire terminal featuring a straight, unshielded orientation for cable mounting. Constructed with bronze and tin contacts, plated with tin and brass, this component supports a current rating of 3A, with a maximum rating of 5A and a voltage rating of 250V. It operates within a temperature range of -40°C to 105°C and is designed for wire gauges from 30AWG to 26AWG. The terminal is RoHS compliant, low halogen, and packaged in tape and reel for efficient production.
Molex 43031-0004 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin, Brass |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.1mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Length | 12.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43031 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 43031-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.