
Male header, straight orientation, signal contact type, with gold-plated bronze contacts. This low halogen, RoHS compliant component features a 2.1mm depth and 12.4mm length, supporting a maximum current rating of 5A. Designed for crimp termination, it accommodates wire gauges from 30AWG to 26AWG. Supplied on tape and reel, this unshielded connector is rated for operation between -40°C and 105°C.
Molex 43031-0005 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.1mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Length | 12.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43031 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 43031-0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.