Molex 43031-0059 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Package Quantity | 12000 |
| Packaging | Bulk |
| Series | 43031 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 43031-0059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.