Rectangular power connector featuring 2 contacts and 2 positions, with a 3mm pitch and row spacing. This male receptacle offers a right-angle orientation and through-hole mounting with solder termination. Constructed with brass contacts and tin plating, it boasts gold contact plating for enhanced conductivity. Rated for 5A current and 250V voltage, it operates within a temperature range of -40°C to 105°C. This component is glow wire compliant, low halogen, and RoHS compliant.
Molex 43045-0201 technical specifications.
| Package/Case | 0201 |
| Contact Material | Brass, Tin |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 3168 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0201 to view detailed technical specifications.
No datasheet is available for this part.