Right-angle, surface-mount header with 2 circuits and 2 positions, featuring brass contacts with tin plating. Rated for 5A current and 600V voltage, operating between -40°C and 105°C. This low-halogen, RoHS-compliant component is supplied on tape and reel.
Molex 43045-0206 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.