Rectangular power connector featuring 2 male contacts with gold plating over brass for enhanced conductivity. This surface mount receptacle offers a 3mm pitch and 3mm row spacing, designed for right-angle orientation. Rated for 600V and 5A, it operates within a temperature range of -40°C to 105°C. The black housing is low halogen and RoHS compliant, packaged on tape and reel for efficient assembly.
Molex 43045-0207 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 15.4mm |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 7.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.