2-position, right-angle male header with brass contacts plated in gold. This surface-mount connector features a 3mm pitch and 2 rows, supporting a 5A current rating and 600V voltage rating. Operating across a temperature range of -40°C to 105°C, it is RoHS compliant, low halogen, and glow wire compliant. Supplied in tape and reel packaging.
Molex 43045-0208 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 15.4mm |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 7.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.