
Rectangular power connector featuring 2 male contacts with solder terminals and a vertical orientation. This receptacle offers a 5A current rating and a 250V voltage rating, with a 3mm pitch and 3mm lead pitch. Constructed from polyester with brass, tin contacts and tin plating, it operates between -40°C and 105°C. The black housing is UL94 V-0 flammability rated, lead-free, glow wire compliant, and RoHS compliant.
Molex 43045-0212 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 8.77mm |
| Diameter | 3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Height | 9.91mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 3mm |
| Length | 7.15mm |
| Material | Polyester |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3168 |
| Packaging | Tray |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
