2-circuit vertical rectangular power connector with a male gender and solder terminal. Features brass contacts with gold plating, a 5A current rating, and a 600V voltage rating. Housing is black, UL94 V-0 flammability rated, and the component is glow wire compliant, low halogen, and lead-free. Designed for through-hole mounting with a 3mm pitch and row spacing.
Molex 43045-0214 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 8.77mm |
| Diameter | 3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Height | 9.91mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3168 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.