Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Receptacle,
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 6.86mm |
| Series | 43045 |
| Termination | SMD/SMT |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
