
2-position, right-angle male header with a 3mm pitch, designed for through-hole mounting. Features brass contacts with gold plating, rated for 5A current and 250V voltage. This connector offers a 3mm row spacing and is Glow Wire Compliant, Low Halogen, and RoHS Compliant. Operating temperature range is -40°C to 105°C.
Molex 43045-0223 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 3168 |
| Packaging | Tray |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.