
2-position, male, vertical, through-hole rectangular power connector with brass contacts plated in tin. Features a 5A current rating and a 600V voltage rating, with a DC rated voltage of 250V. Operates within a temperature range of -40°C to 105°C and is UL94 V-0 flammability rated, glow wire compliant, and low halogen.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3168 |
| Packaging | Tray |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
