
2-position male power header with vertical, through-hole mounting and solder termination. Features 2 circuits and 2 contacts with a 3mm pitch and 3mm row spacing. Rated for 5A current and 600V voltage, with a maximum operating temperature of 105°C. Brass contacts with tin plating ensure reliable conductivity. Housing is black, low halogen, and glow wire compliant.
Molex 43045-0227 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 8.77mm |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 7.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3168 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0227 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
