Molex 43045-0403 technical specifications.
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Height | 8.77mm |
| Length | 9.65mm |
| Number of Circuits | 4 |
| Number of Poles | 4 |
| Orientation | Right Angle |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0403 to view detailed technical specifications.
No datasheet is available for this part.