
Rectangular power connector featuring 4 contacts and 4 positions in a 2-row configuration. This right-angle, surface mount receptacle offers a 3mm pitch and 3mm row spacing. Constructed with brass contacts and tin plating, it boasts a 5A current rating and a 600V voltage rating (250V DC rated). Operating within a -40°C to 105°C temperature range, it is UL94 V-0 flammability rated, RoHS compliant, and glow wire compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43045-0406 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0406 |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | Micro-Fit 3.0 |
| Termination | SMD/SMT |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0406 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.