
Rectangular power connector, 4 circuits, 4 contacts, male, right-angle orientation, surface mount terminal. Features brass contacts with gold plating, a 5A current rating, and a 600V voltage rating (250V DC rated). Operates within a temperature range of -40°C to 105°C. UL94 V-0 flammability rating, glow wire compliant, and low halogen. Packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | SMD/SMT |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |