
Rectangular power connector featuring 4 contacts in a 2-row, 4-position configuration with a 3mm pitch and row spacing. This male receptacle offers right-angle orientation for surface mount termination, utilizing brass contacts with gold plating for reliable conductivity. Rated for 600V (DC rated 250V) and 5A, it boasts UL94 V-0 flammability and is glow wire compliant, low halogen, and RoHS compliant. Packaged on tape and reel for efficient assembly.
Molex 43045-0408 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | SMD/SMT |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
