
Rectangular power header connector, 4 positions, 3mm pitch, right-angle surface mount with solder termination. Features 4 male brass contacts with gold and tin plating, rated for 5A current and 600V voltage. Operates within a temperature range of -40°C to 105°C, with UL94 V-0 flammability rating and low halogen content. This glow wire compliant, RoHS compliant component is supplied on tape and reel.
Molex 43045-0410 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | Micro-Fit 3.0 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
