
Surface mount wire-to-board header connector featuring 4 contacts and 4 circuits. This vertical orientation component offers a 3mm pitch and 6.86mm row spacing. Constructed with brass contacts, it provides gold and tin plating options for enhanced conductivity. Rated for 5A current and 600V voltage, with a maximum operating temperature of 105°C. The black housing is low halogen and RoHS compliant.
Molex 43045-0416 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Current Rating | 5A |
| Depth | 8.77mm |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 10.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 6.86mm |
| Series | 43045 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0416 to view detailed technical specifications.
No datasheet is available for this part.