Molex 43045-0469 technical specifications.
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1800 |
| Pitch | 3mm |
| Series | 43045 |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0469 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
