Rectangular power connector, 6 circuits, 6 contacts, male gender, right-angle orientation, and surface mount terminal. Features brass contacts with tin plating, a 3mm pitch and row spacing, and a 5A current rating. Rated for 600V AC/DC and 250V DC, this connector is UL94 V-0 flammability rated, glow wire compliant, and low halogen. Packaged in tape and reel for 1800 units.
Molex 43045-0606 technical specifications.
| Package/Case | 0606 |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | SMD/SMT |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0606 to view detailed technical specifications.
No datasheet is available for this part.