Rectangular power connector featuring 6 male pin contacts made of gold-plated brass. This surface mount receptacle offers a 600V voltage rating and a 5A current rating, with a 3mm pitch and 2 rows. Designed for right-angle orientation, it operates within a temperature range of -40°C to 105°C and is RoHS compliant. The black housing is low halogen and glow wire compliant, packaged on tape and reel for efficient assembly.
Molex 43045-0608 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 15.4mm |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 13.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43045 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0608 to view detailed technical specifications.
No datasheet is available for this part.