
Rectangular power connector featuring 6 male contacts with solder terminals and a right-angle, through-hole receptacle mount. This 6-circuit connector offers a 3mm pitch and row spacing, with brass contacts plated in tin. Rated for 5A current and 600V voltage, it operates within a -40°C to 105°C temperature range. The connector is UL94 V-0 flammability rated, glow wire compliant, low halogen, and RoHS compliant.
Molex 43045-0621 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1728 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | Micro-Fit 3.0 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0621 to view detailed technical specifications.
No datasheet is available for this part.
