Rectangular power connector featuring 6 male contacts with brass construction and tin plating. This through-hole mount plug offers a 3mm pitch and 3mm row spacing, supporting 6 circuits across 2 rows. Rated for 5A current and 600V voltage, it operates within a -40°C to 105°C temperature range. The connector is UL94 V-0 flammability rated, glow wire compliant, low halogen, and RoHS compliant.
Molex 43045-0624 technical specifications.
| Package/Case | SMC |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1728 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0624 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.