Rectangular power connector featuring 6 male contacts with gold-plated brass construction. This vertical receptacle offers a 3mm pitch and row spacing, supporting a 5A current rating and 600V voltage rating. Designed for through-hole termination, it operates within a -40°C to 105°C temperature range and is UL94 V-0 flammability rated. The connector is RoHS compliant and halogen-free.
Molex 43045-0625 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1728 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.