Rectangular power connector featuring 8 contacts and a right-angle, through-hole mount orientation. This male plug utilizes brass contacts with gold plating, offering a 5A current rating and 250V voltage rating. Designed with a 3mm pitch and 2 rows, the black housing is constructed from UL94 V-0 rated material, ensuring low halogen and lead-free compliance. Operating temperature range spans from -40°C to 105°C.
Molex 43045-0802 technical specifications.
| Package/Case | 0802 |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 12.2mm |
| Diameter | 3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Height | 8.77mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16.15mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1440 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | Micro-Fit 3.0 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0802 to view detailed technical specifications.
No datasheet is available for this part.