
8-circuit, 2-row male right-angle header for board-to-board applications. Features brass contacts with gold plating for reliable connectivity, rated for 5A current and 250V AC/DC. Surface mount termination with a 3mm pitch and locking mechanism ensures secure assembly. Black insulator housing with UL94 V-0 flammability rating and operating temperature range of -40°C to 105°C. RoHS compliant for environmentally conscious designs.
Molex 43045-0811 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 3mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.