Rectangular power connector featuring 8 contacts and 8 positions within 2 rows, offering a 3mm pitch and 3mm row spacing. This male receptacle utilizes brass contacts with gold plating, rated for 5A current and 600V voltage (250V DC). Designed for through-hole mounting, it operates within a temperature range of -40°C to 105°C and boasts UL94 V-0 flammability rating and low halogen content.
Molex 43045-0813 technical specifications.
| Package/Case | SMC |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1440 |
| Packaging | Tray |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | Micro-Fit 3.0 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-0813 to view detailed technical specifications.
No datasheet is available for this part.