
Right-angle wire-to-board connector featuring a 10-contact, 2-row configuration with a 3mm pitch. This male plug offers a 5A current rating and a 250V voltage rating, suitable for surface mount applications. Constructed with brass contacts with tin plating, the black housing operates within a -40°C to 105°C temperature range. Lead-free and RoHS compliant, this connector is designed for reliable solder termination.
Molex 43045-1009 technical specifications.
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 15.4mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.118inch |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43045 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-1009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
