
Rectangular power connector featuring 10 contacts and 10 positions in a 2-row configuration with 3mm pitch. This male receptacle offers solder termination and a through-hole PCB mount. Rated for 5A current and 600V voltage, it operates between -40°C and 105°C. Constructed from black polyester with brass, tin-plated contacts, it boasts UL, CSA, and TUV approvals, UL94 V-0 flammability, and is RoHS compliant.
Molex 43045-1012 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 8.77mm |
| Diameter | 3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Height | 9.91mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 19.15mm |
| Material | Polyester |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole, PCB |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1224 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-1012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
