
10-circuit, 2-row vertical header for surface mount applications. Features brass contacts with tin plating, a 3mm pitch, and 6.86mm row spacing. Rated for 5A current and 250V voltage, with a maximum operating temperature of 105°C. Compliant with glow wire standards and low halogen requirements, this connector is UL94 V-0 flammability rated and RoHS compliant. Packaged in tape and reel for efficient assembly.
Molex 43045-1015 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 6.86mm |
| Series | 43045 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-1015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
