Right-angle male header connector featuring 10 positions and 10 circuits on a 3mm pitch. Constructed with brass contacts and gold plating, it offers a 5A current rating and a 600V voltage rating (250.25kV DC max). Designed for through-hole board mounting, this connector operates within a temperature range of -40°C to 105°C. It is RoHS compliant, glow wire compliant, and low halogen.
Molex 43045-1023 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole, Board |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1224 |
| Packaging | Tray |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-1023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.