
Rectangular power connector featuring 10 male contacts with solder terminals, designed for through-hole mounting. Offers a 600V voltage rating and a 5A current rating, with a maximum operating temperature of 105°C. Constructed with brass and copper alloy contacts, plated with tin and gold, housed in black UL94 V-0 rated, low halogen material. This vertical, 2-row connector has a 3mm pitch and is compliant with RoHS and REACH SVHC standards.
Molex 43045-1024 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin, Gold |
| Current Rating | 5A |
| Depth | 24.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Height | 8.6mm |
| Housing Color | Black |
| Length | 62.61mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 3mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-1024 to view detailed technical specifications.
No datasheet is available for this part.
