
Rectangular power connector featuring 10 contacts and 10 positions within a 2-row configuration. This male receptacle offers a 3mm pitch and 3mm row spacing, designed for through-hole, board mounting with solder termination. Constructed with brass contacts and gold plating, it supports a 5A current rating and a 600V voltage rating. Operating across a wide temperature range of -40°C to 105°C, this component is RoHS compliant and glow wire compliant.
Molex 43045-1025 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 8.77mm |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Length | 19.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole, Board |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-1025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.