Molex 43045-1029 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-1029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.