
12-position, 2-row male right-angle board connector with 3mm pitch and 3mm row spacing. Features brass contacts with tin plating, a 5A current rating, and a 600V voltage rating. Designed for surface mount termination on PCBs, this locking plug has a black polymer and glass-filled housing, rated UL94 V-0 for flammability. Operates within a temperature range of -40°C to 105°C and offers 30 mating cycles.
Molex 43045-1209 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 15.4mm |
| Diameter | 3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Height | 8.77mm |
| Housing Color | Black |
| Length | 22.15mm |
| Material | Polymer, Glass |
| Mating Cycles | 30 |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount, PCB |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-1209 to view detailed technical specifications.
No datasheet is available for this part.