Molex 43045-1209.P technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Orientation | Right Angle |
| Pitch | 3mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 43045-1209.P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.