
12-position, 2-row rectangular power connector with male solder terminals. Features a 3mm pitch and vertical, through-hole mounting. Rated for 5A current and 600V voltage, with a maximum operating temperature of 105°C. Constructed from black polyester housing with brass, tin-plated contacts. UL, CSA, and TUV approved, with UL94 V-0 flammability rating and RoHS compliance.
Molex 43045-1212 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 8.77mm |
| Diameter | 3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.91mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 3mm |
| Length | 22.15mm |
| Material | Polyester |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1008 |
| Packaging | Tray |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-1212 to view detailed technical specifications.
No datasheet is available for this part.
