Molex 43045-1212-TR90 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-1212-TR90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.