Rectangular power connector featuring 12 contacts in a 2-row configuration with a 3mm pitch and row spacing. This male receptacle offers solder termination with brass contacts plated in gold, rated for 5A current and 600V voltage. Operating within a -40°C to 105°C temperature range, it boasts UL94 V-0 flammability and is glow wire compliant. The connector is RoHS compliant, low halogen, and designed for through-hole mounting with a vertical orientation.
Molex 43045-1213 technical specifications.
| Package/Case | SMC |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1008 |
| Packaging | Tray |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-1213 to view detailed technical specifications.
No datasheet is available for this part.